Tesa 04843-00000-16 Orange Masking Tape 50mm x 33 m
- RS Stock No.:
- 646-860
- Mfr. Part No.:
- 04843-00000-16
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 6 units)*
$201.32
(exc. GST)
$221.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $201.32 | $33.553 |
*price indicative
- RS Stock No.:
- 646-860
- Mfr. Part No.:
- 04843-00000-16
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 33m | |
| Model Number | 04843-00000-16 | |
| Thickness | 50mm | |
| Colour | Orange | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 33m | ||
Model Number 04843-00000-16 | ||
Thickness 50mm | ||
Colour Orange | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa Premium Plastering Tape offers high adhesion for demanding tasks like plastering, painting, gypsum, masonry, and stucco work. Its also suitable for sealing bags, heavy-duty wrapping, and various DIY projects. Designed for use at temperatures above 0°C, ensuring strong and reliable performance.
Outdoor applications
Good protection of smooth and slightly rough surfaces
- RS Stock No. 0646861
- Mfr. Part No. 04843-00000-16
Each
$35.22
- RS Stock No. 2498560
- Mfr. Part No. 04843-00006-15
Each (In a Pack of 36)
$16.23
- RS Stock No. 2498467
- Mfr. Part No. 04174-00009-00
Each (In a Pack of 12)
$60.788
- RS Stock No. 2496600
- Mfr. Part No. 04174-00013-00
Each
$125.61
Related links
- Tesa Orange Tesa Masking Tape 50mm x 33 m
- Tesa Orange Tesa Professional 4843 Plastering Tape 50mm x 33 m
- Tesa Orange BNR 04843 Masking Tape 50mm x 33 m
- Tesa Orange Tesa Professional 4843 Plastering Tape 50mm x
- Tesa 51408 Orange Tesa 51408 Masking Tape 12mm x 33 m
- Tesa 4646 Transparent Tesa 4646 Masking Tape 50mm x 33 m
- Tesa 4668 Transparent Tesa 4668 Masking Tape 50mm x 33 m
- Tesa 51408 Orange Tesa 51408 Masking Tape 25mm x 33 m










