3M 983-10 White Masking Tape 53.5mm x 50 m

Subtotal (1 unit)*

$350.20

(exc. GST)

$385.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.20

*price indicative

RS Stock No.:
335-535
Mfr. Part No.:
7100213255
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Width

53.5mm

Length

50m

Model Number

983-10

Thickness

53.5mm

Trade Name

Diamond Grade Conspicuity Marking

Colour

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SG

3M Masking Tape, 50m Length, 53.5mm Width - 7100213255


This masking tape is a high-capacity roll designed for temporary surface protection and paint-edge definition in industrial environments. It is supplied in a single colour and length suited to extended jobs where a consistent masking solution is required, and is appropriate for tasks that demand controlled adhesion and straightforward application.

Features & Benefits


• 53.5mm width provides consistent edge alignment for masking
• 50m length reduces roll changes on long runs
• White colour improves visibility against most surfaces
• Durable adhesive layer supports short-term surface protection

**Applications**


• Suitable for paint preparation in automotive refinishing
• Ideal for masking components during electronic assembly
• Used for temporary protection in mechanical fabrication
• Can be used for cabling and harness routing during installation

What is the roll length and how does it affect workflow?


The roll measures 50m, which minimises downtime by extending continuous masking before replacement is required.

Which width should be selected for precise edge control?


The 53.5mm width offers a balance between coverage and fine edge definition for panel and component masking.

Is the tape available in colours for contrast?


This version is supplied in white to enhance contrast against darker substrates during inspection and alignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy