3M 983-71 Yellow Masking Tape 53.5mm x 50 m
- RS Stock No.:
- 335-530
- Mfr. Part No.:
- 7100206466
- Brand:
- 3M
Subtotal (1 unit)*
$350.20
(exc. GST)
$385.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.20 |
*price indicative
- RS Stock No.:
- 335-530
- Mfr. Part No.:
- 7100206466
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Width | 53.5mm | |
| Length | 50m | |
| Model Number | 983-71 | |
| Thickness | 53.5mm | |
| Trade Name | Diamond Grade Conspicuity Marking | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Width 53.5mm | ||
Length 50m | ||
Model Number 983-71 | ||
Thickness 53.5mm | ||
Trade Name Diamond Grade Conspicuity Marking | ||
Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
3M Masking Tape, 50m Length, 53.5mm Width - 7100206466
This masking tape is a high-visibility, solvent-free adhesive tape designed for vehicle marking and industrial masking tasks. Supplied in white and yellow variants, it provides reflective performance for day and night visibility and is suitable for applications that require a durable, edge-sealed tape on a long roll.
Features & Benefits
• Solvent-free adhesive ensures reduced fumes during application
• Edge-sealed construction prevents water and dirt ingress
• High retroreflectivity maintains visibility when wet
• Easy-to-remove liner simplifies application process
• Robust film allows hand application without an applicator
• Edge-sealed construction prevents water and dirt ingress
• High retroreflectivity maintains visibility when wet
• Easy-to-remove liner simplifies application process
• Robust film allows hand application without an applicator
**Applications**
• Suitable for delineating tanker vehicle profiles and hazard outlines
• Ideal for masking and marking in electrical panel work
• Used for visibility enhancement on mobile automation platforms
• Can be used for temporary protective masking in mechanical assembly
• Ideal for masking and marking in electrical panel work
• Used for visibility enhancement on mobile automation platforms
• Can be used for temporary protective masking in mechanical assembly
What materials are avoided in the tapes construction?
The face and adhesive system are manufactured without PVC components to reduce plasticiser-related degradation.
How is the roll supplied for long-duration tasks?
It is provided as a continuous 50 m long roll to support extended runs without frequent changeovers.
Which colours are available for immediate Visual distinction?
The tape is available in white and yellow to aid contrast and marking differentiation.
Does the tape require a special applicator for installation?
No specialised applicator is necessary
the material is sufficiently robust for manual fitting.
Related links
- 3M 983-10 White Diamond Grade Conspicuity Marking Masking Tape 53.5mm x 50 m
- 3M 983-72 Red Diamond Grade Conspicuity Marking Masking Tape 53.5mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 24mm x 50 m
- Rocol Easyline Edge Floor Marking Masking Plate
- RS PRO Yellow Diamond Paste 6 μm Grade, 10 ml Bottle
- Tesa Tesa 4334 Precision Mask High Grade Paper Masking Tape 38mm x 50 m
- 3M Beige 3M Value Masking Tape 101E Masking Tape 30mm x 50 m
- 3M Beige 3M Crepe Masking Tape 202 Masking Tape 24mm x 50 m