3M 983-72 Red Masking Tape 53.5mm x 50 m
- RS Stock No.:
- 335-534
- Mfr. Part No.:
- 7100213254
- Brand:
- 3M
Subtotal (1 unit)*
$339.90
(exc. GST)
$373.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.90 |
*price indicative
- RS Stock No.:
- 335-534
- Mfr. Part No.:
- 7100213254
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Width | 53.5mm | |
| Length | 50m | |
| Model Number | 983-72 | |
| Thickness | 53.5mm | |
| Trade Name | Diamond Grade Conspicuity Marking | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Width 53.5mm | ||
Length 50m | ||
Model Number 983-72 | ||
Thickness 53.5mm | ||
Trade Name Diamond Grade Conspicuity Marking | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
3M Masking Tape, 50m Length, 53.5mm Width - 7100213254
This masking tape is a coloured adhesive roll intended for surface protection and temporary bonding in industrial and trade environments. It provides a visible edge for paint and coating operations and is suited to tasks where a conspicuous tape is required for masking, holding or marking within manufacturing and maintenance workflows.
Features & Benefits
• 50m length delivers extended run-time for continuous operations
• Red colour improves Visual contrast on workpieces and fixtures
• High-adhesion formulation supports secure placement on varied substrates
• Heat-resistant performance allows use in elevated-temperature processes
• 53.5mm thickness gives Durable handling and tear resistance
• Red colour improves Visual contrast on workpieces and fixtures
• High-adhesion formulation supports secure placement on varied substrates
• Heat-resistant performance allows use in elevated-temperature processes
• 53.5mm thickness gives Durable handling and tear resistance
**Applications**
• Suitable for automotive masking during painting and panel repairs
• Ideal for masking in electrical assembly and cable-harness routing
• Used for temporary fixture holding in mechanical fabrication
• Can be used for marking and isolation in electronics production lines
• Ideal for masking in electrical assembly and cable-harness routing
• Used for temporary fixture holding in mechanical fabrication
• Can be used for marking and isolation in electronics production lines
What roll length should I expect for long production runs?
Each roll provides 50m of tape, reducing changeovers and downtime in continuous processes.
How does the tape behave under moderate heating during bake cycles?
The material maintains adhesion and dimensional stability under heated conditions typical of paint cure and thermal processing.
Is the tape suited to precise line definition in painting operations?
The vivid red coating offers a clear Visual boundary for accurate masking and edge control.
What handling properties support use in manual application?
The tapes thickness contributes to a firm grip and resistance to accidental tearing during application and removal.
Related links
- 3M 983-10 White Diamond Grade Conspicuity Marking Masking Tape 53.5mm x 50 m
- 3M 983-71 Yellow Diamond Grade Conspicuity Marking Masking Tape 53.5mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 24mm x 50 m
- 3M Beige 3M Value Masking Tape 101E Masking Tape 30mm x 50 m
- 3M Beige 3M Crepe Masking Tape 202 Masking Tape 24mm x 50 m
- 3M Yellow 3M 2142 Yellow Masking Tape 19mm x 50m Masking Tape 19mm x 50 m
- 3M Beige 3M Performance Masking Tape 301E Masking Tape 18mm x 50 m
- 3M Beige 3M General Use Masking Tape 201E Masking Tape 48mm x 50 m