Tesa 04331-00008-00 Beige Masking Tape 19mm x 50 m
- RS Stock No.:
- 207-899
- Mfr. Part No.:
- 04331-00008-00
- Brand:
- Tesa
Subtotal (1 unit)*
$153.46
(exc. GST)
$168.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 81 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.46 |
*price indicative
- RS Stock No.:
- 207-899
- Mfr. Part No.:
- 04331-00008-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Adhesive Material | Silicone | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 04331-00008-00 | |
| Thickness | 110μm | |
| Adhesion Strength | 4N/cm | |
| Trade Name | 4331 | |
| Colour | Beige | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Tensile Strength | 53N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Polyethylene Terephthalate | ||
Adhesive Material Silicone | ||
Width 19mm | ||
Length 50m | ||
Model Number 04331-00008-00 | ||
Thickness 110μm | ||
Adhesion Strength 4N/cm | ||
Trade Name 4331 | ||
Colour Beige | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Tensile Strength 53N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Masking Tape, 19mm Width, 200°C Maximum Operating Temperature - 04331-00008-00
This masking tape is designed for temporary surface protection and precise masking in high-temperature environments. It combines a silicone-based adhesive with a PET backing to perform where heat resistance and clean removal are required. The roll format and NEUTRAL colour make it suitable for industrial tasks requiring controlled adhesion and dimensional stability.
Features and Benefits:
• Silicone adhesive endures elevated temperatures to maintain bond
• PET backing provides dimensional stability under thermal stress
• Adhesion 4N/cm enables secure placement without excessive residue
• Tensile 53N/cm resists stretching during application and removal
• 110μm thickness balances conformability with surface protection
• PET backing provides dimensional stability under thermal stress
• Adhesion 4N/cm enables secure placement without excessive residue
• Tensile 53N/cm resists stretching during application and removal
• 110μm thickness balances conformability with surface protection
Applications
• Suitable for heat-resistant masking during painting processes
• Ideal for industrial masking tasks requiring 200°C tolerance
• Used with components needing clean removal after thermal exposure
• Can be used for precision masking in manufacturing lines
• Used for short-term protection of surfaces in ovens and bake cycles
• Ideal for industrial masking tasks requiring 200°C tolerance
• Used with components needing clean removal after thermal exposure
• Can be used for precision masking in manufacturing lines
• Used for short-term protection of surfaces in ovens and bake cycles
What maximum continuous temperature can it withstand?
It is rated for operation up to 200°C.
How long is each roll and what width is provided?
Each roll measures 50 m in length and is 19 mm wide.
What colour and thickness should I expect for Visual control?
The tape is beige and has a thickness of 110 μm.
What materials form the adhesive and backing layers?
The adhesive is silicone and the backing is polyethylene terephthalate (PET).
How does the tape perform mechanically under tension?
The tape has a tensile strength of 53 N/cm and an adhesion force of 4 N/cm.
- RS Stock No. 0664973
- Mfr. Part No. 04328-00006-00
Each
$13.77
- RS Stock No. 0664967
- Mfr. Part No. 04322-00007-00
Each
$18.49
- RS Stock No. 0207732
- Mfr. Part No. 04323-00006-00
Each
$3.39
- RS Stock No. 2613786
- Mfr. Part No. 04323-00010-00
Each
$4.54
Related links
- Tesa 04331-00010-00 Beige Tesa 4331 Masking Tape 30mm x 50 m
- Tesa 04331-00009-00 Beige Tesa 4331 Masking Tape 25mm x 50 m
- Tesa 04323-00006-00 Beige Tesa 4323 Masking Tape 19mm x 50 m
- Tesa 4331 Beige BDF Tesa Automotive Tape Masking Tape 50mm x 50 m
- Tesa Beige Tesa 4317 Masking Tape 19mm x 50 m
- Tesa 04330-00013 Beige 04330 Masking Tape 19mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 25mm x 50 m
- Tesa 4323 Beige Tesa Professional 4323 Masking Tape 19mm x 50 m












