Tesa 4316 Beige Masking Tape 19mm x 50 m
- RS Stock No.:
- 178-6052
- Mfr. Part No.:
- 04316-00006-03
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,273 unit(s) shipping from 09 November 2026
- Plus 192 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $5.80 | - |
| 15 - 39 | $5.68 | $1.80 |
| 40 + | $5.47 | $13.20 |
*price indicative
- RS Stock No.:
- 178-6052
- Mfr. Part No.:
- 04316-00006-03
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19mm | |
| Length | 50m | |
| Model Number | 4316 | |
| Thickness | 140μm | |
| Trade Name | 4316 | |
| Adhesion Strength | 3.4N/cm | |
| Colour | Beige | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19mm | ||
Length 50m | ||
Model Number 4316 | ||
Thickness 140μm | ||
Trade Name 4316 | ||
Adhesion Strength 3.4N/cm | ||
Colour Beige | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
- COO (Country of Origin):
- DE
Tesa Masking Tape, 19mm Width, 50m Length - 04316-00006-03
This masking tape is a crepe paper-backed adhesive tape designed for temporary surface protection and precise masking tasks in environments requiring heat resistance. It is intended for clean removal after use and performs across a range of temperatures commonly encountered during painting, finishing and light fabrication operations.
Features and Benefits:
• Natural rubber adhesive delivers strong initial tack and secure contact
• Adhesion strength of 3.4 N/cm enables dependable hold on various substrates
• Tensile strength 38 N/cm resists tearing during application and removal
• Operates between 0°C and 100°C for exposure to elevated temperatures
• Thickness 0.14 mm provides conformability to irregular contours
• Adhesion strength of 3.4 N/cm enables dependable hold on various substrates
• Tensile strength 38 N/cm resists tearing during application and removal
• Operates between 0°C and 100°C for exposure to elevated temperatures
• Thickness 0.14 mm provides conformability to irregular contours
Applications
• Suitable for paint edging and containment during spraying
• Ideal for automotive surface masking at trim interfaces
• Used for temporary fixation in assembly and prototyping
• Can be used for heat-exposed masking during curing processes
• Used with fine-detail masking where a thin crepe tape is needed
• Ideal for automotive surface masking at trim interfaces
• Used for temporary fixation in assembly and prototyping
• Can be used for heat-exposed masking during curing processes
• Used with fine-detail masking where a thin crepe tape is needed
What backing material determines the tapes flexibility?
The backing is crepe paper which gives the tape conformability and easy tearing by hand.
How long is each roll for uninterrupted application runs?
Each roll measures 50 m in length to reduce frequent roll changes during tasks.
What colour is provided to help Visual alignment?
The tape is beige to offer clear Visual contrast against light and dark substrates.
Which width suits narrow trimming and panel joints?
The tape is supplied at 19 mm width for accurate edging and narrow masking uses.
Related links
- Tesa 4316 Beige Tesa 4316 Masking Tape 25mm x 50 m
- Tesa 4316 Beige Tesa 4316 Masking Tape 50mm x 50 m
- Tesa Beige Tesa 4316 Masking Tape 38mm x 50 m
- Tesa 04316-00003-03 Beige Tesa 4316 Fine Crepe Paper Masking Tape 15mm x 50 m
- Tesa 04316-00001-03 Beige Tesa 4316 PV3 Masking Tape 100mm x 50 m
- Tesa 04316-00020-03 Beige Tesa 4316 Fine Crepe Paper Masking Tape 75mm x 50 m
- Tesa Tesa 4316 PV3 Finely Crepe Paper Masking Tape 30mm x 50 m
- Tesa 04323-00006-00 Beige Tesa 4323 Masking Tape 19mm x 50 m
