KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- RS Stock No.:
- 241-0454
- Mfr. Part No.:
- MP 120 S
- Brand:
- KIMO
Subtotal (1 unit)*
$1,026.93
(exc. GST)
$1,129.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,026.93 |
*price indicative
- RS Stock No.:
- 241-0454
- Mfr. Part No.:
- MP 120 S
- Brand:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Accuracy | 0.5 % | |
| Product Type | Manometer | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 1000Pa | |
| Minimum Pressure Measurement | -1000Pa | |
| Pressure Port Type | Differential | |
| IP Rating | IP54 | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Battery Type | AAA LR03 | |
| Battery Life | 180h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | 2012/19/EU WEEE, RoHS II, 2014/35/EU, 2014/30/EU EMC | |
| Width | 71mm | |
| Height | 34.2mm | |
| Length | 147.9mm | |
| Hazardous Area Certification | No | |
| Weight | 220g | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Accuracy 0.5 % | ||
Product Type Manometer | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 1000Pa | ||
Minimum Pressure Measurement -1000Pa | ||
Pressure Port Type Differential | ||
IP Rating IP54 | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Battery Type AAA LR03 | ||
Battery Life 180h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals 2012/19/EU WEEE, RoHS II, 2014/35/EU, 2014/30/EU EMC | ||
Width 71mm | ||
Height 34.2mm | ||
Length 147.9mm | ||
Hazardous Area Certification No | ||
Weight 220g | ||
- COO (Country of Origin):
- FR
The KIMO portable, handheld micromanometer suitable for measuring pressure and Air velocity. A Micromanometer allows you to easily make HVAC pressure measurements.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Related links
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 1000 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65 Pa
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2000 mbar
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 mbar
- KIMO TX50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- KIMO VH50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
- KIMO HP5 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 50 Pa
- KIMO MG50 E6 PA Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 500 Pa
