Festo MHP1 series 10 station M5 Manifold Block for use with Valves, 197246

Subtotal (1 unit)*

$149.13

(exc. GST)

$164.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.13

*price indicative

RS Stock No.:
288-7970
Mfr. Part No.:
MHP1-PR10-3-PI-PCB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

10

Connection Port Thread

M5

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197246

COO (Country of Origin):
DE
The Festo Manifold block is a versatile and durable component designed for industrial automation applications. With a maximum of 10 valve positions and an operating pressure range of 0 to 8 bar, this block is suitable for various compressed air systems.

Max. number of valve positions: 10
Operating pressure range: 0 bar to 8 bar
Suitable for compressed air to ISO 8573-1:2010 [7:4:4]
Lubricated operation possible for increased longevity
Moderate corrosion resistance class for durability
Ambient temperature range: 0°C to 40°C
Easy mounting via female thread

Related links