Festo MHP1 series 2 station M5 Manifold Block for use with Valves, 197242
- RS Stock No.:
- 288-7974
- Mfr. Part No.:
- MHP1-PR2-3-PI-PCB
- Brand:
- Festo
Subtotal (1 unit)*
$80.94
(exc. GST)
$89.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.94 |
*price indicative
- RS Stock No.:
- 288-7974
- Mfr. Part No.:
- MHP1-PR2-3-PI-PCB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | M5 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197242 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread M5 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197242 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a reliable and versatile product designed to provide efficient control in industrial automation applications. With a durable construction and precise engineering, this manifold block offers superior performance and long-lasting durability.
Max. number of valve positions: 2
Operating pressure: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 2 - Moderate corrosion stress
Ambient temperature: 0 °C to 40 °C
Material sub-base: Wrought aluminium alloy
Operating pressure: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 2 - Moderate corrosion stress
Ambient temperature: 0 °C to 40 °C
Material sub-base: Wrought aluminium alloy
Related links
- Festo MHP1 series 4 station M5 Manifold Block for use with Valves, 197243
- Festo MHP1 series 8 station M5 Manifold Block for use with Valves, 197245
- Festo MHP1 series 10 station M5 Manifold Block for use with Valves, 197246
- Festo MHP1 series 6 station M5 Manifold Block for use with Valves, 197244
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197212
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197191
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197247
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197215
