Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197195

Subtotal (1 unit)*

$149.13

(exc. GST)

$164.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.13

*price indicative

RS Stock No.:
288-7967
Mfr. Part No.:
MHP1-PR10-3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

10

Connection Port Thread

M7

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197195

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold block is a crucial component for industrial automation systems, designed with a focus on durability and efficiency. With a high-quality wrought aluminium alloy body material, this manifold block ensures reliable performance in various applications.

Can accommodate up to 10 valve positions, allowing for versatile control options in pneumatic systems.
Operating pressure range of 0 to 8 bar, suitable for most compressed air applications.
Low corrosion stress design (CRC 1) ensures long-lasting performance in harsh industrial environments.
Wide operating temperature range from -10°C to 60°C, suitable for a variety of working conditions.
Easy mounting process with through-hole mounting method, simplifying installation and maintenance procedures.

Related links