Festo MHP1 series 4 station M5 Manifold Block for use with Valves, 197243

Subtotal (1 unit)*

$97.37

(exc. GST)

$107.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.37

*price indicative

RS Stock No.:
288-7888
Mfr. Part No.:
MHP1-PR4-3-PI-PCB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

M5

Manufacturer Series

MHP1

Type

Manifold Block

Body Material

Aluminium Alloy

Model Number

197243

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold Block is a versatile and reliable component designed for industrial automation applications. With a robust construction and high-quality materials, it ensures efficient operation and precise control in pneumatic systems.

Max. number of valve positions: 4 for versatile control options
Operating pressure: 0 bar to 8 bar for adaptable usage
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4] for reliable performance
Corrosion resistance class CRC 2: Moderate corrosion stress for durability
LABS (PWIS) conformity VDMA24364-B2-L: Ensures safety standards are met
Ambient temperature: 0°C to 40°C for usage in various environments
Mounting method: Via female thread for easy installation
Pneumatic connection: Port 1 and Port 3 M5 for seamless integration
Material sub-base: Wrought aluminium alloy for strength and longevity

Related links