SMC SY5000 series 2 station One-touch Fitting 8 mm Manifold for use with 5 Port Solenoid Valve
- RS Stock No.:
- 281-0936
- Mfr. Part No.:
- SS5Y5-41-02-C8F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$93.43
(exc. GST)
$102.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.43 |
*price indicative
- RS Stock No.:
- 281-0936
- Mfr. Part No.:
- SS5Y5-41-02-C8F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SY5000 | |
| Type | Associable Base | |
| For Use With | 5 Port Solenoid Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SY5000 | ||
Type Associable Base | ||
For Use With 5 Port Solenoid Valve | ||
- COO (Country of Origin):
- JP
The SMC 5000 series associable base with individual wiring.
CE compliance
Power consumption 0.1 W
Power consumption 0.1 W
Related links
- SMC SY5000 series 4 station G 1/8 Manifold for use with 5 Port Solenoid Valve
- SMC SY5000 series 5 station One-Touch Fitting 6 mm Manifold for use with 5 Port Solenoid Valve
- SMC SY5000 series 2 station G 1/8 Manifold Base, SS5Y5-41-02-01F-Q
- SMC SY5000 series 2 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-02-C6F-Q
- SMC SY5000 series 5 station G 1 Manifold
- SMC SY5000 series 6 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-06-C8F-Q
- SMC SY5000 series 7 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-07-C8F-Q
- SMC SY5000 series 4 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-04-C8F-Q
