SMC SY5000 series 5 station One-Touch Fitting 6 mm Manifold for use with 5 Port Solenoid Valve

Subtotal (1 unit)*

$145.53

(exc. GST)

$160.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.53

*price indicative

RS Stock No.:
281-0939
Mfr. Part No.:
SS5Y5-41-05-C6F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

5

Connection Port Thread

One-Touch Fitting 6 mm

Manufacturer Series

SY5000

Type

Associable Base

For Use With

5 Port Solenoid Valve

COO (Country of Origin):
CN
The SMC 5000 series associable base with individual wiring.

CE compliance
Power consumption 0.1 W

Related links