SMC SY5000 series 6 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-06-C8F-Q
- RS Stock No.:
- 363-492
- Mfr. Part No.:
- SS5Y5-41-06-C8F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$141.99
(exc. GST)
$156.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.99 |
*price indicative
- RS Stock No.:
- 363-492
- Mfr. Part No.:
- SS5Y5-41-06-C8F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SY5000 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS5Y5-41-06-C8F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SY5000 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS5Y5-41-06-C8F-Q | ||
- COO (Country of Origin):
- JP
The SMC manifold assembly incorporates the improved SY series solenoid valve, designed for enhanced performance and reliability. Despite maintaining the same valve width as previous models, it achieves up to 80% increased flow, allowing for a more compact design. The built-in strainer in the pilot valve effectively prevents issues caused by foreign matter, improving operational stability. Additionally, the use of H-NBR seal material in the main valve and seals enhances ozone resistance, ensuring greater durability and extended service life in demanding environments.
Saves energy and space
M12 waterproof connector type ensures easy attaching and detaching
M12 waterproof connector type ensures easy attaching and detaching
Related links
- SMC SY5000 series 4 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-04-C8F-Q
- SMC SY5000 series 7 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-07-C8F-Q
- SMC SY5000 series 3 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-03-C8F-Q
- SMC SY5000 series 8 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-08-C8F-Q
- SMC SY5000 series 6 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-06-C6F-Q
- SMC SY5000 series 6 station G 1/8 Manifold Base, SS5Y5-41-06-01F-Q
- SMC SY5000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-08-C6F-Q
- SMC SY5000 series 2 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-02-C6F-Q
