Norgren CQM series 1 station G 3/8 Sub Base
- RS Stock No.:
- 220-4865
- Mfr. Part No.:
- CQM/22253/3/21
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
$130.19
(exc. GST)
$143.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $130.19 |
| 10 + | $128.37 |
*price indicative
- RS Stock No.:
- 220-4865
- Mfr. Part No.:
- CQM/22253/3/21
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Number of Stations | 1 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | CQM | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 3/8 | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Number of Stations 1 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series CQM | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 3/8 | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren CQM/22253 series modular sub-base having ISO size 2. An integral flow regulators are available on ISO 1 and 2 sizes for cylinder speed control.
Specially coated glandless spool and sleeve for long-trouble free life
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard
Related links
- Norgren CQM series 1 station G 1/2 Sub Base
- Norgren CQM series 1 station G 3/4 Sub Base
- Norgren CQM series G 3/8 Sub Base
- Norgren CQM series G 1/2 Sub Base
- Norgren CQM series G 1/4 Sub Base
- Norgren CQM series G 1 Sub Base
- Norgren M/P191 series 1 station G 3/8 Sub Base
- Norgren M/P19144 series 1 station G 3/4 Sub Base
