Norgren CQM series G 1/2 Sub Base
- RS Stock No.:
- 220-4867
- Mfr. Part No.:
- CQM/22253/3/22
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
$147.26
(exc. GST)
$161.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $147.26 |
| 10 + | $145.22 |
*price indicative
- RS Stock No.:
- 220-4867
- Mfr. Part No.:
- CQM/22253/3/22
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | CQM | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 1/2 | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series CQM | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 1/2 | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren CQM/22253 series ISO valve sub-base end plates having ISO size 2. An integral flow regulators are available on ISO 1 and 2 sizes for cylinder speed control.
Specially coated glandless spool and sleeve for long-trouble free life
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard
Related links
- Norgren CQM series 1 station G 1/2 Sub Base
- Norgren CQM series G 3/8 Sub Base
- Norgren CQM series 1 station G 3/8 Sub Base
- Norgren CQM series G 1 Sub Base
- Norgren CQM series G 1/4 Sub Base
- Norgren CQM series 1 station G 3/4 Sub Base
- Norgren SXE series 1 station G 1/2 Sub Base
- SMC EVS7 series G 1/2 Sub Base for use with VS7 Series, EVS7-2-A04F
