Norgren CQM series 1 station G 1/2 Sub Base
- RS Stock No.:
- 220-4868
- Mfr. Part No.:
- CQM/22253/3/31
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
$97.47
(exc. GST)
$107.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $97.47 |
| 10 + | $96.10 |
*price indicative
- RS Stock No.:
- 220-4868
- Mfr. Part No.:
- CQM/22253/3/31
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Number of Stations | 1 | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | CQM | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 1/2 | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Number of Stations 1 | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series CQM | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 1/2 | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren CQM/22253 series universal end plate with side plates open. It has ISO size 2. An integral flow regulators are available on ISO 1 and 2 sizes for cylinder speed control.
Specially coated glandless spool and sleeve for long-trouble free life
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard
Related links
- Norgren CQM series 1 station G 3/8 Sub Base
- Norgren CQM series G 1/2 Sub Base
- Norgren CQM series 1 station G 1/2 Sub Base
- Norgren CQM series G 3/8 Sub Base
- Norgren CQM series 1 station G 3/4 Sub Base
- Norgren SXE series 1 station G 1/2 Sub Base
- Norgren CQM series G 1 Sub Base
- Norgren CQM series G 1/4 Sub Base
