Norgren M/P191 series 1 station G 3/8 Sub Base
- RS Stock No.:
- 196-8020
- Mfr. Part No.:
- M/P19132
- Brand:
- Norgren
Subtotal (1 unit)*
$99.51
(exc. GST)
$109.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.51 |
*price indicative
- RS Stock No.:
- 196-8020
- Mfr. Part No.:
- M/P19132
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Number of Stations | 1 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | M/P191 | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Mounting Type | Base | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Number of Stations 1 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series M/P191 | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Mounting Type Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

IMI Norgren Sub Base, Side-Ported Configuration, G3/8 Thread - M/P191 Series - M/P19132
Keep your pneumatic distribution slick and streamlined with this sub base from IMI Norgren. It lets you share a single air supply with five different valves to simplify your compressed-air network. Screw-in connectors make this component easy to attach, giving a secure join that won't let you down under pressure. The side-ported configuration makes access a breeze for straightforward installation and maintenance. Thanks to its rugged metal housing, this sub base can stand the stresses of an industrial environment with ease.
Features & Benefits
• Compact dimensions of 50 (H) x 110 (L) x 25mm (W) mean it takes up minimal space
• Light 285g weight won't strain your equipment
• Standardised G 3/8 thread size for easy compatibility
• Light 285g weight won't strain your equipment
• Standardised G 3/8 thread size for easy compatibility
Applications
• Water treatment plants
• Packaging equipment
• Robotics systems
• Packaging equipment
• Robotics systems
Is it safe to use this product at extreme temperatures?
Yes – products from the M/P191 series perform reliably at temperatures between -15°C and +50°C (when used with solenoid pilot-actuated valves) or -15°C and +80°C (when used with air pilot-actuated valves). Take care that the air supply is dry enough to avoid ice formation if the temperature falls below +2°C.
ISO
Related links
- Norgren M/P191 series G 1/4 Sub Base
- Norgren SXE series 1 station G 1/2 Sub Base
- Norgren M/P35598 series 4 station Sub Base
- Norgren CQM series 1 station G 3/8 Sub Base
- Norgren M/P19144 series 1 station G 3/4 Sub Base
- Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves 161110
- Norgren CQM series 1 station G 1/2 Sub Base
- Festo NAVW series 2 station G 1/4 152789
