Festo VABM series G 3/8 Manifold, 576367

Subtotal (1 unit)*

$90.94

(exc. GST)

$100.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.94

*price indicative

RS Stock No.:
203-0301
Mfr. Part No.:
VABM-B10-20-G38-6-P53
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 3/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

3/8in

Thread Standard

G

Model Number

576367

COO (Country of Origin):
CN
The Festo The VABM supply manifold are used with mounting bracket and assembled in any position. Its maximum valve position is 6 with wrought aluminium alloy type of manifold. The pneumatic connection is G3/8 and grid dimension is 22mm

Product weight 395 g
2 - moderate corrosion stress

Related links