Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576381
- RS Stock No.:
- 651-764
- Mfr. Part No.:
- VABM-B10-20-N38-8-P53
- Brand:
- Festo
N
Subtotal (1 unit)*
$142.67
(exc. GST)
$156.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.67 |
*price indicative
- RS Stock No.:
- 651-764
- Mfr. Part No.:
- VABM-B10-20-N38-8-P53
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576381 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576381 | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is designed to streamline pneumatic connections in a variety of applications. It efficiently manages the operation of up to eight valve positions, ensuring optimal functionality for complex systems. Featuring a grid dimension of 22 mm, it provides flexibility in mounting positions, making installation straightforward and adaptable to diverse configurations. The manifold is constructed from a wrought aluminium alloy, which ensures robust performance while maintaining a lightweight profile. With a moderate corrosion resistance class, it is suitable for environments with CRC 2 classification, contributing to its longevity and reliability. This high-performing component is also RoHS-compliant, supporting environmentally responsible practices.
Supports a maximum of 8 valve positions for increased operational efficiency
Constructed from RoHS-compliant materials promoting environmental sustainability
Features a versatile mounting position enhancing installation flexibility
Grid dimension of 22 mm enables compatibility with standard systems
Lightweight at 479 g which ensuring easy handling and installation
Wrought aluminium alloy construction provides strength without compromising weight
Constructed from RoHS-compliant materials promoting environmental sustainability
Features a versatile mounting position enhancing installation flexibility
Grid dimension of 22 mm enables compatibility with standard systems
Lightweight at 479 g which ensuring easy handling and installation
Wrought aluminium alloy construction provides strength without compromising weight
Related links
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576380
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576377
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576376
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576375
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576378
