Festo VABM series G 3/8 Manifold, 576363
- RS Stock No.:
- 203-0299
- Mfr. Part No.:
- VABM-B10-20-G38-2-P53
- Brand:
- Festo
Subtotal (1 unit)*
$48.06
(exc. GST)
$52.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.06 |
*price indicative
- RS Stock No.:
- 203-0299
- Mfr. Part No.:
- VABM-B10-20-G38-2-P53
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Model Number | 576363 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Model Number 576363 | ||
The Festo The VABM supply manifold are used with mounting bracket and assembled in any position. Its maximum valve position is 2 with wrought aluminium alloy type of manifold. The pneumatic connection is G3/8 and grid dimension is 22mm
Product weight 226 g
2 - Moderate corrosion stress
2 - Moderate corrosion stress
Related links
- Festo VABM series G 3/8 Manifold, 576366
- Festo VABM series G 3/8 Manifold, 576364
- Festo VABM series G 3/8 Manifold, 576365
- Festo VABM series G 3/8 Manifold, 576371
- Festo VABM series G 3/8 Manifold, 576367
- Festo VABM series G 3/8 Manifold, 576369
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576375
- Festo VABM series G 3/4 Manifold, 8026338