Festo VABM series G 3/8 Manifold, 576364
- RS Stock No.:
- 203-0300
- Mfr. Part No.:
- VABM-B10-20-G38-3-P53
- Brand:
- Festo
Subtotal (1 unit)*
$94.80
(exc. GST)
$104.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.80 |
*price indicative
- RS Stock No.:
- 203-0300
- Mfr. Part No.:
- VABM-B10-20-G38-3-P53
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Model Number | 576364 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Model Number 576364 | ||
- COO (Country of Origin):
- HU
The Festo The VABM supply manifold are used with mounting bracket and assembled in any position. Its maximum valve position is 3 with wrought aluminium alloy type of manifold. The pneumatic connection is G3/8 and grid dimension is 22mm
Product weight 268 g
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo VABM series G 3/8 Manifold, 576363
- Festo VABM series G 3/8 Manifold, 576366
- Festo VABM series G 3/8 Manifold, 576365
- Festo VABM Manifold G 3/8
- Festo VABM series G 3/8 Manifold, 576371
- Festo VABM series G 3/8 Manifold, 576367
- Festo VABM series G 3/8 Manifold, 576369
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576376
