Festo VABM series G 3/4 Manifold, 8026342

Subtotal (1 unit)*

$256.51

(exc. GST)

$282.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.51

*price indicative

RS Stock No.:
203-0209
Mfr. Part No.:
VABM-B10-30-G34-6-P53
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 3/4

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

3/4in

Thread Standard

G

Model Number

8026342

COO (Country of Origin):
HU
The Festo The VABM supply manifold are used with mounting bracket and assembled in any position. Its maximum valve position is 6 with wrought aluminium alloy type of manifold. The pneumatic connection is G3/4 and grid dimension is 32mm

Product weight 1452 g
2 - moderate corrosion stress

Related links