Festo VABM series G 1/2 Manifold, 8026223
- RS Stock No.:
- 203-0232
- Mfr. Part No.:
- VABM-B10-25-G12-6-P53
- Brand:
- Festo
Subtotal (1 unit)*
$116.37
(exc. GST)
$128.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.37 |
*price indicative
- RS Stock No.:
- 203-0232
- Mfr. Part No.:
- VABM-B10-25-G12-6-P53
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/2in | |
| Thread Standard | G | |
| Model Number | 8026223 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/2in | ||
Thread Standard G | ||
Model Number 8026223 | ||
- COO (Country of Origin):
- CN
The Festo The VABM supply manifold are used with mounting bracket and assembled in any position. Its maximum valve position is 6 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/2 and grid dimension is 27.5mm
Product weight 586 g
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo VABM series G 1/2 Manifold, 8026225
- Festo VABM series G 1/2 Manifold, 8026220
- Festo VABM series G 1/2 Manifold, 8026222
- Festo VABM series G 1/2 Manifold, 8026227
- Festo VABM series G 1/2 Manifold, 8026221
- Festo VABM series G 1/2 Manifold, 8026219
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026232
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026233
