Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026351

N

Subtotal (1 unit)*

$201.88

(exc. GST)

$222.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.88

*price indicative

RS Stock No.:
647-236
Mfr. Part No.:
VABM-B10-30-N34-6-P53
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

NPT 3/4

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

Model Number

8026351

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Common Supply Manifold is designed to streamline pneumatic connections within a versatile system, offering flexibility and efficiency for various applications. Built with a robust wrought aluminium alloy structure, this manifold ensures a lightweight build while maintaining durability and compliance with RoHS standards. Its maximum capacity allows for six valve positions, providing an adaptable solution for complex configurations. With an optional mounting position and straightforward installation via a mounting bracket, the manifold suits different installation environments, making it an excellent choice for enhancing your pneumatic infrastructure.

Grid dimension of 32 mm supports seamless integration
Mounting position is optional providing enhanced installation flexibility
Supports a maximum of six valve positions accommodating diverse applications
Corrosion resistance class CRC 2 ensures durability under moderate corrosion stress
Lightweight at 1452 g facilitating easier handling and installation
Pneumatic connection port features a 3/4 NPT fitting for standardised compatibility
Manufactured with a focus on RoHS compliance for environmental safety

Related links