- RS Stock No.:
- 175-2177
- Mfr. Part No.:
- FR-8-1/2
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$278.85
(exc. GST)
$306.73
(inc. GST)
Units | Per unit |
1 + | $278.85 |
- RS Stock No.:
- 175-2177
- Mfr. Part No.:
- FR-8-1/2
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Festo FR-8 Series Manifold, FR-8 - FR-8-1/2
This manifold by Festo is designed to provide efficient and reliable performance in various industrial settings. The technical specifications indicate that it is a crucial component for automation systems, ensuring smooth operation and high-traffic flow.
Features & Benefits
• Part of the FR-8 series for seamless integration with other components
• Designed as a manifold for efficient distribution of fluids
• Ensures optimal performance in automation systems
• High-traffic capacity for continuous operation without disruptions
• Designed as a manifold for efficient distribution of fluids
• Ensures optimal performance in automation systems
• High-traffic capacity for continuous operation without disruptions
Applications
• Suitable for use in automation systems to regulate fluid flow
• Ideal for industrial settings requiring reliable and efficient operation
• Used in mechanical industries for seamless integration and performance enhancement
• Ideal for industrial settings requiring reliable and efficient operation
• Used in mechanical industries for seamless integration and performance enhancement
Can it be used in high-pressure applications?
Yes, it is designed to handle high-pressure fluids efficiently.
Will it require frequent maintenance?
No, it is built to be durable and low-maintenance for long-term use.
Is it compatible with other Festo components?
Yes, it is designed to seamlessly integrate with other components from Festo.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/2, G 3/4 |
Manufacturer Series | FR-8 |
Type | Manifold |
Related links
- Visaton 75mm dia 10W nom Full Range Speaker Driver, 8Ω
- FestoFR 12 Outlet Manifold G 1/8 Female M5 Female
- Visaton 15W Cabinet Speaker
- Festo FR-4 series Manifold
- Festo FR-8 series 8 station G 1/2 Manifold
- Festo FR-8 series G 1/4, G 3/8 Manifold
- Festo FR-4 series G 3/8 Manifold
- Festo FR-4 series G 1/2 Manifold