Festo PRS series 2 station G 3/8 Manifold, 11898
- RS Stock No.:
- 202-2879
- Mfr. Part No.:
- PRS-1/8-2-B
- Brand:
- Festo
Subtotal (1 unit)*
$141.38
(exc. GST)
$155.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.38 |
*price indicative
- RS Stock No.:
- 202-2879
- Mfr. Part No.:
- PRS-1/8-2-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | PRS | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Model Number | 11898 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series PRS | ||
Type Manifold | ||
Body Material Aluminium | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Model Number 11898 | ||
- COO (Country of Origin):
- IN
The Festo manifold block PRS-1/8-2-B has maximum number of valve positions 2 and product weight 360 g.
Mounting type with through hole
Pneumatic connection, port 1 G3/8
Pneumatic connection, port 3 G3/8
Pneumatic connection, port 1 G3/8
Pneumatic connection, port 3 G3/8
Related links
- Festo PRS series 3 station G 3/8 Manifold, 11899
- Festo PRS series 5 station G 3/8 Manifold, 11901
- Festo PRS series 6 station G 3/8 Manifold, 11902
- Festo PRS series 4 station G 3/8 Manifold, 11900
- Festo PRS series 2 station G 1/2 Manifold, 10185
- Festo PRS series 4 station G 1/2 Manifold, 10187
- Festo PRS series 3 station G 1/2 Manifold, 10186
- Festo PRS series 6 station G 1/2 Manifold, 10189
