Festo FR series 3 station G 1/4 Female Manifold Base, 2960
- RS Stock No.:
- 289-0837
- Mfr. Part No.:
- FR-4-1/4
- Brand:
- Festo
Subtotal (1 unit)*
$32.73
(exc. GST)
$36.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.73 |
*price indicative
- RS Stock No.:
- 289-0837
- Mfr. Part No.:
- FR-4-1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | G 1/4 Female | |
| Manufacturer Series | FR | |
| Type | Distributor Block | |
| Body Material | Aluminium | |
| Thread Standard | G | |
| Model Number | 2960 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread G 1/4 Female | ||
Manufacturer Series FR | ||
Type Distributor Block | ||
Body Material Aluminium | ||
Thread Standard G | ||
Model Number 2960 | ||
- COO (Country of Origin):
- IN
Festo Series FR Manifold Base, 3 Stations, G 1/4 Female Connection Port Thread - FR-4-1/4, Numeric Part Number: 2960
This manifold base serves as a pneumatic distributor block, specifically designed to enhance airflow management in various applications. Constructed from robust aluminium, it features three stations and is equipped with a G 1/4 female thread for easy connectivity. The design and material ensure durability and efficient performance in automation and control systems.
Features & Benefits
• Constructed from lightweight aluminium for improved portability
• Three stations facilitate multi-directional airflow management
• G 1/4 female thread simplifies installation and integration
• Supports pneumatic control valves for versatile applications
• Designed for compatibility with Festo FR series products
• Effective in reducing pressure loss during air distribution
• Three stations facilitate multi-directional airflow management
• G 1/4 female thread simplifies installation and integration
• Supports pneumatic control valves for versatile applications
• Designed for compatibility with Festo FR series products
• Effective in reducing pressure loss during air distribution
Applications
• Used with pneumatic control systems for precision operation
• Ideal for air distribution in industrial automation tasks
• Suitable for multi-station setups in machinery
• Employed in custom pneumatic solutions for various sectors
• Ideal for air distribution in industrial automation tasks
• Suitable for multi-station setups in machinery
• Employed in custom pneumatic solutions for various sectors
What materials are used in the construction, and how do they benefit performance?
The aluminium construction provides a lightweight yet sturdy option, enhancing the longevity of the manifold base while reducing overall weight for easy handling. This material offers reliable corrosion resistance, ensuring reliable operation even in demanding environments.
How does the number of stations impact the functionality of this product?
Having three stations allows for greater flexibility in air distribution, enabling streamlined integration of multiple components in pneumatic systems. This design facilitates more efficient flow control and enhances the performance of connected devices.
What are the compatibility considerations when integrating this component?
It is crucial to ensure that all connected devices utilise a G 1/4 female thread for seamless integration. This compatibility is necessary for maintaining optimal air pressure and flow within the pneumatic system.
Related links
- Festo FR series G 1/4 Female Manifold Base, 8762
- Festo FR-8 series 8 station G 1/2 Manifold, 2078
- Festo FR-4 series G 1/4 Manifold, 7849
- Festo VABM series 3 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566643
- Festo FR-4 series G 3/8 Manifold, 6703
- Festo FR-4 series G 1/2 Manifold, 6704
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566644
- Festo VABM series 4 station G 1/8 8083544
