Festo NAS series 5 station G 1/8, Metric M5 Sub Base for use with VSVA Solenoid Valves, 161115
- RS Stock No.:
- 121-5698
- Mfr. Part No.:
- NAS-1/8-02-VDMA
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
$43.06
(exc. GST)
$47.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $43.06 |
| 10 + | $41.87 |
*price indicative
- RS Stock No.:
- 121-5698
- Mfr. Part No.:
- NAS-1/8-02-VDMA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | G 1/8, Metric M5 | |
| Manufacturer Series | NAS | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 1/8 in, M5 | |
| Thread Standard | G, Metric | |
| For Use With | VSVA Solenoid Valves | |
| Mounting Type | Base | |
| Electrical Connection Type | Screw | |
| Model Number | 161115 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread G 1/8, Metric M5 | ||
Manufacturer Series NAS | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 1/8 in, M5 | ||
Thread Standard G, Metric | ||
For Use With VSVA Solenoid Valves | ||
Mounting Type Base | ||
Electrical Connection Type Screw | ||
Model Number 161115 | ||
- COO (Country of Origin):
- SK
Festo Sub-Base, Die-Cast Aluminium Construction, Compressed Air Medium Type - NAS-1/8-02-VDMA
In the market for a mounting solution for your pressurised system? Check out this sub-base from Festo. As a type of manifold, it serves as a stable central connection point for your VSVA series solenoid valves. This setup lets you run and control several pneumatic lines or tools from one source of compressed air. You'll find it super-robust, as the die-cast aluminium reliably resists high temperatures and corrosion, making it a practical pick for high-pressure applications. Connecting compatible components is a breeze thanks to its five stations, each with standard G1/8 threads for simple screw-in fitting.
Features & Benefits
• Robust through-hole mounting style makes it a piece of cake to install securely to the floor
• Lubricated operation is also possible for versatility of application
• Lubricated operation is also possible for versatility of application
Applications
• Oil and gas extraction
• Automotive manufacture
• Food and beverage production
• Automotive manufacture
• Food and beverage production
What's the benefit of this product's M5 pilot port?
A single M5 auxiliary pilot air port in this sub-base lets you drive compressed air through the component to several connected devices, which reduces the need for complex tubing setups.
Manifold Sub-bases and End-plates
Related links
- Festo NAS series 5 station G 1/4 161109
- Festo NAS series 5 station G 1/4 9484
- Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves 161110
- Festo NAW series G 1/8 161111
- Festo NEV series 3 station G 1/8 161112
- Festo NAS series G 1/2 10336
- Festo NAS series G 1/8 11310
- SMC SYJ300 series 2 station G 1/8 SS3YJ3-42-06-M5F-Q
