Festo NAW series G 1/8, Metric M5 Manifold Base, 161111
- RS Stock No.:
- 203-0215
- Mfr. Part No.:
- NAW-1/8-02-VDMA-VL
- Brand:
- Festo
Subtotal (1 unit)*
$73.06
(exc. GST)
$80.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.06 |
*price indicative
- RS Stock No.:
- 203-0215
- Mfr. Part No.:
- NAW-1/8-02-VDMA-VL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/8, Metric M5 | |
| Manufacturer Series | NAW | |
| Type | Manifold Base | |
| Body Material | Aluminium | |
| Thread Size | 1/8 in, M5 | |
| Thread Standard | G, Metric | |
| Model Number | 161111 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/8, Metric M5 | ||
Manufacturer Series NAW | ||
Type Manifold Base | ||
Body Material Aluminium | ||
Thread Size 1/8 in, M5 | ||
Thread Standard G, Metric | ||
Model Number 161111 | ||
- COO (Country of Origin):
- SK
The Festo NAW series of manifold sub-base has only connection at side which is based on standard ISO 15407-1 and its width size is 18mm and used aluminium die cast material for connecting plate.
Product weight 130 g
Related links
- Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves 161110
- Festo NAW series G 1/4 Manifold Base, 161103
- Festo NAS series 5 station G 1/8 161115
- Festo NAW series G 1/4 11304
- Festo NAW series 2 station G 1/4 Sub Base for use with Solenoid Valves 161102
- Festo NEV series 3 station G 1/8 161112
- Festo VABM series 8 station G 1/8 8083548
- Festo VABM series 4 station G 1/8 8083543
