Festo NAS series G 1/8, G 3/8 Sub Base, 11310

Subtotal (1 unit)*

$84.14

(exc. GST)

$92.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.14

*price indicative

RS Stock No.:
203-0123
Mfr. Part No.:
NAS-3/8-2A-ISO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/8, G 3/8

Manufacturer Series

NAS

Type

Sub Base

Body Material

Aluminium

Thread Size

1/8 in, 3/4in

Thread Standard

G

Model Number

11310

COO (Country of Origin):
SK
The Festo NAS series sub base for individual mounting and installation of pneumatic control valve. The individual sub-base are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. It connection is only in side and pneumatic connection port1 is G3/8

Product weight 300 g
Free of copper and PTFE

Related links