Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves, VSPA Pneumatic Valves, 161110

Bulk discount available

Subtotal (1 unit)*

$47.57

(exc. GST)

$52.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$47.57
10 +$46.24

*price indicative

RS Stock No.:
121-5703
Mfr. Part No.:
NAW-1/8-02-VDMA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

NAW

Type

Sub Base

Body Material

Aluminium

Thread Size

1/8in

Thread Standard

G

Electrical Connection Type

Screw

Model Number

161110

Mounting Type

Base

For Use With

Solenoid Valves, VSPA Pneumatic Valves

COO (Country of Origin):
IN

NAW Series Manifold Sub-bases


Festo NAV Series Sub bases for individual mounting and installation of pneumatic control valves. NAV bases are manufactured from die-cast aluminium with a port pattern to suit ISO 15407-1. Connections are on the side of the sub-base


Manifold Sub-bases and End-plates

Related links