Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576430
- RS Stock No.:
- 651-767
- Mfr. Part No.:
- VABM-B10-20S-N14-3
- Brand:
- Festo
N
Subtotal (1 unit)*
$118.06
(exc. GST)
$129.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.06 |
*price indicative
- RS Stock No.:
- 651-767
- Mfr. Part No.:
- VABM-B10-20S-N14-3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576430 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576430 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered for optimum performance in pneumatic systems, designed to accommodate up to three valve positions for versatile operation. Its robust construction features a lightweight wrought aluminium alloy, ensuring durability while remaining RoHS-compliant. This manifold block can be mounted in various positions, offering flexibility to suit different installation requirements. The pneumatic connections, with a reliable 1/4 NPT sizing, allow for straightforward integration into existing systems, making it an ideal choice for enhancing operational efficiency in industrial applications.
Lightweight design at 439 g facilitates easy handling and installation
Constructed from wrought aluminium alloy for strength and longevity
Optional mounting positions provide flexibility for diverse applications
Corrosion resistance class CRC 2 ensures reliable performance in moderate corrosion environments
Maximises efficiency with three valve positions enhancing control options
RoHS compliant materials contribute to environmentally friendly operations
Simple through hole mounting streamlines installation procedures
Constructed from wrought aluminium alloy for strength and longevity
Optional mounting positions provide flexibility for diverse applications
Corrosion resistance class CRC 2 ensures reliable performance in moderate corrosion environments
Maximises efficiency with three valve positions enhancing control options
RoHS compliant materials contribute to environmentally friendly operations
Simple through hole mounting streamlines installation procedures
Related links
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576478
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576433
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576435
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576436
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576481
