Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026311
- RS Stock No.:
- 651-454
- Mfr. Part No.:
- VABM-B10-25S-N38-7-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$223.93
(exc. GST)
$246.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.93 |
*price indicative
- RS Stock No.:
- 651-454
- Mfr. Part No.:
- VABM-B10-25S-N38-7-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026311 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026311 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is engineered for seamless integration into various pneumatic systems, optimising performance while maintaining versatility. Designed with a grid dimension of 27.5 mm, it accommodates multiple valve positions, supporting up to seven configurations. This adaptable component ensures reliable operation across a range of industrial environments, backed by a robust construction that is both RoHS-compliant and suitable for moderate corrosion stress. With its optional mounting position and through-hole mounting type, the manifold block provides ease of installation, making it a practical choice for any setup. Weighing 964 g, it offers substantial durability without compromising on handling.
Accommodates a maximum of seven valve positions for enhanced flexibility in pneumatic applications
Constructed from a wrought aluminium alloy delivering robustness and longevity
Optional mounting position allows for tailored installation in diverse setups
Exceeds standards for corrosion resistance class CRC 2 which ensuring durability in challenging environments
Lightweight design of 964 g facilitates easy handling and installation
RoHS compliant materials reflect commitment to environmental standards
Constructed from a wrought aluminium alloy delivering robustness and longevity
Optional mounting position allows for tailored installation in diverse setups
Exceeds standards for corrosion resistance class CRC 2 which ensuring durability in challenging environments
Lightweight design of 964 g facilitates easy handling and installation
RoHS compliant materials reflect commitment to environmental standards
Related links
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026275
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576458
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026308
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026312
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026309
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026307
