Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026307
- RS Stock No.:
- 651-453
- Mfr. Part No.:
- VABM-B10-25S-N38-3-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$133.26
(exc. GST)
$146.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.26 |
*price indicative
- RS Stock No.:
- 651-453
- Mfr. Part No.:
- VABM-B10-25S-N38-3-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026307 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026307 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is a robust solution designed for efficient pneumatic control, featuring a versatile design suitable for various mounting positions. This product caters to a maximum of three valve positions, making it ideal for applications requiring adaptability and precision. Crafted from a wrought aluminium alloy, the manifold block boasts a lightweight construction of just 488 g, ensuring ease of installation without compromising on durability. Its compliance with RoHS standards affirms its suitability for environmentally conscious settings, while the moderate corrosion resistance makes it a reliable choice for diverse operational environments. Overall, this manifold block is an essential component for those seeking a blend of functionality and dependability in pneumatic systems.
Optional mounting position increases flexibility for installation
Supports a maximum of three valve positions for expanded functionality
Corrosion resistance class CRC 2 effectively withstands moderate corrosion stress
Meets LABS conformity standards which ensuring no harmful substances are present
Lightweight at 488 g facilitating easier handling and maintenance
Designed with through hole mounting for straightforward assembly
Constructed from RoHS compliant materials which ensuring safety and environmental responsibility
Supports a maximum of three valve positions for expanded functionality
Corrosion resistance class CRC 2 effectively withstands moderate corrosion stress
Meets LABS conformity standards which ensuring no harmful substances are present
Lightweight at 488 g facilitating easier handling and maintenance
Designed with through hole mounting for straightforward assembly
Constructed from RoHS compliant materials which ensuring safety and environmental responsibility
Related links
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026314
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026308
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026312
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026309
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026311
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026313
