SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-3SA-C6-NA
- RS Stock No.:
- 645-960
- Mfr. Part No.:
- SY50M-2-3SA-C6-NA
- Brand:
- SMC
N
Subtotal (1 unit)*
$44.87
(exc. GST)
$49.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.87 |
*price indicative
- RS Stock No.:
- 645-960
- Mfr. Part No.:
- SY50M-2-3SA-C6-NA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SY50M | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SY50M-2-3SA-C6-NA | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SY50M | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SY50M-2-3SA-C6-NA | ||
For Use With Valve | ||
- COO (Country of Origin):
- CN
The SMC MFLD station with mixed mounting accommodates 4/5 port solenoid valves, offering flexible installation options for diverse pneumatic system configurations. Designed for reliable operation and easy integration, this station supports efficient control and streamlined automation processes.
RoHS compliant
Flow has been increased by up to 80 percent
Flow has been increased by up to 80 percent
Related links
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-3DA-C6-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-1SA-C6-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-2DA-C6-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C6-NA
- SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1SA-C8-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-3DA-C4-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C4-NA
- SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1DA-C8-NA
