SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-1SA-C6-NA
- RS Stock No.:
- 645-954
- Mfr. Part No.:
- SY50M-2-1SA-C6-NA
- Brand:
- SMC
N
Subtotal (1 unit)*
$44.87
(exc. GST)
$49.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.87 |
*price indicative
- RS Stock No.:
- 645-954
- Mfr. Part No.:
- SY50M-2-1SA-C6-NA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SY50M | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SY50M-2-1SA-C6-NA | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SY50M | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SY50M-2-1SA-C6-NA | ||
For Use With Valve | ||
- COO (Country of Origin):
- CN
The SMC Manifold block assembly designed for plug‑in mounting of solenoid valves. It enhances pneumatic efficiency compared to earlier models. A built‑in pilot‑valve strainer prevents malfunctions caused by contaminants. Its design reduces wiring and installation time significantly. It is ideal for space-conscious automation environments requiring modular flexibility.
Durable construction enhances longitivity
CE and UKCA compliant
RoHS compliant
CE and UKCA compliant
RoHS compliant
Related links
- SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1SA-C8-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-3SA-C6-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-3DA-C6-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-2DA-C6-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C6-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-3DA-C4-NA
- SMC SY50M series One-Touch Fitting 4 mm Manifold Block for use with Valve, SY50M-2-1DA-C4-NA
- SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1DA-C8-NA
