SMC SY5000 series End Plate for use with Valve, SY50M-26-1A
- RS Stock No.:
- 623-792
- Mfr. Part No.:
- SY50M-26-1A-NA
- Brand:
- SMC
N
Subtotal (1 unit)*
$14.00
(exc. GST)
$15.40
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $14.00 |
*price indicative
- RS Stock No.:
- 623-792
- Mfr. Part No.:
- SY50M-26-1A-NA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SY5000 | |
| Type | Plate | |
| For Use With | Valve | |
| Model Number | SY50M-26-1A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SY5000 | ||
Type Plate | ||
For Use With Valve | ||
Model Number SY50M-26-1A | ||
- COO (Country of Origin):
- JP
The SMC Blanking Plate Assembly for the NEW SY5000 Manifold (MFLD) is used to seal unused valve stations, ensuring airtight performance and allowing flexible system configurations.
Seals unused manifold stations to prevent air leakage
Designed specifically for the NEW SY5000 Manifold
Supports flexible layout and future expansion
Designed specifically for the NEW SY5000 Manifold
Supports flexible layout and future expansion
Related links
- SMC SY5000 series 3 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-1AB-C10-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-3-1AB-C10-NA
- SMC SY5000 series 2 station One-Touch Fitting 4 mm Manifold Base for use with Valve, SY50M-2-2DA-C4-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-11AR1-C10-NA
- SMC SY5000 series 2 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY50M-2-2DA-C8-NA
- SMC SY5000 series 10 station G 1 Manifold
- SMC SY5000 series Sub Base for use with Valve, SY5000-27-1-Q
- SMC SY5000 series 3 station G 1 Manifold
