SMC SY5000 series 3 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-1AB-C10-NA
- RS Stock No.:
- 623-560
- Mfr. Part No.:
- SY50M-1-1AB-C10-NA
- Brand:
- SMC
N
Subtotal (1 unit)*
$147.36
(exc. GST)
$162.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.36 |
*price indicative
- RS Stock No.:
- 623-560
- Mfr. Part No.:
- SY50M-1-1AB-C10-NA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 3 | |
| Connection Port Thread | One-touch Fitting 10 mm | |
| Manufacturer Series | SY5000 | |
| Type | Base | |
| Model Number | SY50M-1-1AB-C10-NA | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 3 | ||
Connection Port Thread One-touch Fitting 10 mm | ||
Manufacturer Series SY5000 | ||
Type Base | ||
Model Number SY50M-1-1AB-C10-NA | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC D-Side Block Assembly in natural colour is designed for 4/5 Port Solenoid Valves. It serves as a connection interface on the manifolds D-side, enabling secure mounting and air passage control.
Provides connection interface on the D-side of the manifold
Natural colour offers a clean and uniform appearance
Designed specifically for 4/5 port solenoid valve systems
Natural colour offers a clean and uniform appearance
Designed specifically for 4/5 port solenoid valve systems
Related links
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-3-1AB-C10-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-11AR1-C10-NA
- SMC SY5000 series 2 station One-touch Fitting 8 mm Manifold Base for use with Valve, SY50M-2-2DA-C8-NA
- SMC SY5000 series 2 station One-Touch Fitting 4 mm Manifold Base for use with Valve, SY50M-2-2DA-C4-NA
- SMC SY5000 series 5 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-05B-C8-NA
- SMC SY5000 series 8 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-11S0-08B-C8-NA
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-12B-C8-NA
- SMC SY5000 series 8 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-08B-C8-NA
