SMC SY5000 series Sub Base for use with Valve, SY5000-27-1-Q
- RS Stock No.:
- 623-750
- Mfr. Part No.:
- SY5000-27-1-Q
- Brand:
- SMC
N
Subtotal (1 unit)*
$31.70
(exc. GST)
$34.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.70 |
*price indicative
- RS Stock No.:
- 623-750
- Mfr. Part No.:
- SY5000-27-1-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SY5000 | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | SY5000-27-1-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SY5000 | ||
Type Sub Base | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number SY5000-27-1-Q | ||
- COO (Country of Origin):
- JP
The SMC Sub-plate assembly designed to serve as a mounting base for body-ported solenoid valves in modular pneumatic manifolds. It provides a secure and standardized interface for valve installation, ensuring reliable air flow and electrical connectivity. This sub-plate supports high-flow performance and compact layouts, making it ideal for space-constrained automation systems.
Compact and durable design
Rubber seal included
CE and UKCA compliant
Rubber seal included
CE and UKCA compliant
Related links
- SMC SY5000 series 14 station Manifold Base, SS5Y5-20-14-00F-Q
- SMC SY5000 series 5 station Manifold Base, SS5Y5-60-05D-Q
- SMC SY5000 series 3 station G 1 Manifold
- SMC SY5000 series 6 station G 1 Manifold
- SMC SY5000 series 9 station Manifold Base, SS5Y5-20-09-00F-Q
- SMC SY5000 series 16 station Manifold Base, SS5Y5-20-16-00F-Q
- SMC SY5000 series 5 station G 1 Manifold
- SMC SY5000 series 11 station Manifold Base, SS5Y5-20-11-00F-Q
