SMC S070 series 4 station M5 Manifold for use with Valve, SS073B01-04C
- RS Stock No.:
- 623-086
- Mfr. Part No.:
- SS073B01-04C
- Brand:
- SMC
N
Subtotal (1 unit)*
$36.24
(exc. GST)
$39.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.24 |
*price indicative
- RS Stock No.:
- 623-086
- Mfr. Part No.:
- SS073B01-04C
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | M5 | |
| Manufacturer Series | S070 | |
| Type | Manifold | |
| For Use With | Valve | |
| Model Number | SS073B01-04C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread M5 | ||
Manufacturer Series S070 | ||
Type Manifold | ||
For Use With Valve | ||
Model Number SS073B01-04C | ||
- COO (Country of Origin):
- JP
The SMC Base Mounted Manifold is a modular manifold block designed for SMCs S070 series compact solenoid valves. With body ported connections, it enables efficient assembly of multi-valve configurations in space-constrained pneumatic systems.
4 stations
CE and UKCA compliant
CE and UKCA compliant
Related links
- SMC SYJ3000 series 4 station M5 Manifold Base, SS5YJ3-41-04-M5F-Q
- SMC VV5QC series 4 station M5 Manifold Base for use with VQC1000 Valve
- Festo MHP1 series 4 station M5 Manifold Block for use with Valves, 197243
- SMC SY5000 series 4 station M5 Manifold Assembly for use with Valve, SS5Y3-41-04-M5F-Q
- SMC S070 series M5 Sub Base, S070-S-M5
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 8076386
- Festo MHA1 series 4 station M5 197253
- SMC S070 series End Plate for use with Valve, SS070M01-3A
