SMC SY5000 series 4 station M5 Manifold Assembly for use with Valve, SS5Y3-41-04-M5F-Q
- RS Stock No.:
- 623-112
- Mfr. Part No.:
- SS5Y3-41-04-M5F-Q
- Brand:
- SMC
N
Subtotal (1 unit)*
$130.62
(exc. GST)
$143.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.62 |
*price indicative
- RS Stock No.:
- 623-112
- Mfr. Part No.:
- SS5Y3-41-04-M5F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | M5 | |
| Manufacturer Series | SY5000 | |
| Type | Manifold Base | |
| For Use With | Valve | |
| Model Number | SS5Y3-41-04-M5F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread M5 | ||
Manufacturer Series SY5000 | ||
Type Manifold Base | ||
For Use With Valve | ||
Model Number SS5Y3-41-04-M5F-Q | ||
- COO (Country of Origin):
- JP
The SMC Valve Manifold features the same valve width as its predecessors, but the flow has been increased by up to 80%, allowing for a more compact valve size. A built-in strainer in the pilot valve helps prevent issues caused by foreign matter. By using H-NBR seal material for the main valve and seals, ozone resistance has been significantly improved.
Plug-in connector connecting base
Available with external pilot
One touch fittings
Available with external pilot
One touch fittings
Related links
- SMC SYJ3000 series 4 station M5 Manifold Base, SS5YJ3-41-04-M5F-Q
- SMC SS5Y3 series 4 station Metric M5 Manifold
- SMC SYJ300 series 4 station Metric M5 Manifold
- SMC SY3000 series 3 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-03-M5F-Q
- SMC SY3000 series 5 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-05-M5F-Q
- SMC SY3000 series 6 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-06-M5F-Q
- SMC SY5000 series 4 station G 1/8 Manifold for use with 5 Port Solenoid Valve
- SMC SY5000 series 4 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-04-C8F-Q
