SMC VV100 series 16 station M5 x 0.8 Manifold Base, VV100-S41-16-M5
- RS Stock No.:
- 363-559
- Mfr. Part No.:
- VV100-S41-16-M5
- Brand:
- SMC
Subtotal (1 unit)*
$211.69
(exc. GST)
$232.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.69 |
*price indicative
- RS Stock No.:
- 363-559
- Mfr. Part No.:
- VV100-S41-16-M5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 16 | |
| Connection Port Thread | M5 x 0.8 | |
| Manufacturer Series | VV100 | |
| Type | Manifold Base | |
| Body Material | Resin | |
| Model Number | VV100-S41-16-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 16 | ||
Connection Port Thread M5 x 0.8 | ||
Manufacturer Series VV100 | ||
Type Manifold Base | ||
Body Material Resin | ||
Model Number VV100-S41-16-M5 | ||
- COO (Country of Origin):
- JP
The SMC VV100-S41 is a manifold for the V100 Type U, designed as a Series V100 Type U S41 Type manifold with B mounting
Single base style and B mount
Stations 2 to 20
Stations 2 to 20
Related links
- SMC VV100 series 9 station M5 x 0.8 Manifold Base, VV100-S41-09-M5
- SMC VV100 series 8 station M5 x 0.8 Manifold Base, VV100-S41-08-M5
- SMC VV100 series 10 station M5 x 0.8 Manifold Base, VV100-S41-10-M5
- SMC VV100 series 7 station M5 x 0.8 Manifold Base, VV100-S41-07-M5
- SMC VV100 series 2 station M5 Manifold, VV100-S41-02-M5
- SMC SY113 series 6 station M5 x 0.8 Manifold Base, SS3Y1-S41-06-M5-Q
- SMC SYJ700 series 5 station Metric M5 x 0.8 Manifold
- SMC SYJ300 series 6 station G 1/8 SS3YJ3-42-06-M5F-Q
