SMC SY113 series 6 station M5 x 0.8 Manifold Base, SS3Y1-S41-06-M5-Q
- RS Stock No.:
- 363-302
- Mfr. Part No.:
- SS3Y1-S41-06-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
$112.13
(exc. GST)
$123.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.13 |
*price indicative
- RS Stock No.:
- 363-302
- Mfr. Part No.:
- SS3Y1-S41-06-M5-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | M5 x 0.8 | |
| Manufacturer Series | SY113 | |
| Type | Manifold Base | |
| Body Material | Resin | |
| Model Number | SS3Y1-S41-06-M5-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread M5 x 0.8 | ||
Manufacturer Series SY113 | ||
Type Manifold Base | ||
Body Material Resin | ||
Model Number SS3Y1-S41-06-M5-Q | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Direct Operated Solenoid Valve is engineered to deliver reliable and efficient performance in various pneumatic applications. This innovative device incorporates a rubber seal, ensuring a robust seal during operation. With its compact design, it offers flexibility in installation while maintaining optimal flow characteristics. The solenoid valve supports a variety of electrical inputs, providing versatility across different systems. Enhanced by a robust construction, its ability to withstand impact and vibration makes it a dependable choice for demanding environments. Additionally, the valve operates silently, further enhancing its suitability for sensitive applications. Designed for enhanced energy efficiency, this valve is perfect for users looking to optimise operational costs without compromising performance.
Compact design for flexible installation in various settings
Suitable for multiple pneumatic applications, enhancing versatility
Robust construction for reliable performance in demanding environments
Designed to operate silently, ideal for noise-sensitive applications
Equipped with a rubber seal to ensure a reliable seal during operation
Capable of handling various electrical inputs for increased compatibility
Engineered to withstand impact and vibration, ensuring durability
Promotes energy efficiency to help reduce operational costs
Suitable for multiple pneumatic applications, enhancing versatility
Robust construction for reliable performance in demanding environments
Designed to operate silently, ideal for noise-sensitive applications
Equipped with a rubber seal to ensure a reliable seal during operation
Capable of handling various electrical inputs for increased compatibility
Engineered to withstand impact and vibration, ensuring durability
Promotes energy efficiency to help reduce operational costs
Related links
- SMC SS3Y series 2 station Metric M5 Manifold Base
- SMC VV100 series 9 station M5 x 0.8 Manifold Base, VV100-S41-09-M5
- SMC VV100 series 8 station M5 x 0.8 Manifold Base, VV100-S41-08-M5
- SMC VV100 series 10 station M5 x 0.8 Manifold Base, VV100-S41-10-M5
- SMC VV100 series 16 station M5 x 0.8 Manifold Base, VV100-S41-16-M5
- SMC VV100 series 7 station M5 x 0.8 Manifold Base, VV100-S41-07-M5
- SMC SS3Y1 series 3 station M5 Manifold, SS3Y1-S41-03-M5-Q
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
