SMC VV100 series 2 station M5 Manifold, VV100-S41-02-M5

Subtotal (1 unit)*

$35.50

(exc. GST)

$39.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.50

*price indicative

RS Stock No.:
362-041
Mfr. Part No.:
VV100-S41-02-M5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

2

Connection Port Thread

M5

Manufacturer Series

VV100

Type

Manifold

Model Number

VV100-S41-02-M5

COO (Country of Origin):
JP
The SMC VV100-S41 is a base for the V100 Series Model U, specifically the Model S41 Base, Mounting B.

Unit base and Mounting B
Stations 2 to 20

Related links