SMC EVV4Z1 series 2 station Manifold Base, EVV4Z1-20-021-00F-Q
- RS Stock No.:
- 363-401
- Mfr. Part No.:
- EVV4Z1-20-021-00F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$35.81
(exc. GST)
$39.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.81 |
*price indicative
- RS Stock No.:
- 363-401
- Mfr. Part No.:
- EVV4Z1-20-021-00F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Manufacturer Series | EVV4Z1 | |
| Type | Manifold Base | |
| Model Number | EVV4Z1-20-021-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Manufacturer Series EVV4Z1 | ||
Type Manifold Base | ||
Model Number EVV4Z1-20-021-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Manifold Type 20 for the VZ100 series is a European-style manifold designed for efficient integration with pneumatic systems. It features G (PF) threaded connections and a single base, B mount design, offering ease of installation and stability.
European G (PF) thread ensures compatibility with European-standard piping systems
Single base, B mount provides easy installation and secure mounting for reliable system performance
Single base, B mount provides easy installation and secure mounting for reliable system performance
Related links
- SMC EVV4Z1 series 8 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 4 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 3 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 20 station Manifold, EVV4Z1-20-061-00F-Q
- SMC VF5000 series 2 station G 3/8 Manifold Base, VV5F5-20-021-00F
- SMC VQZ3000 series 2 station Manifold Base, VV5QZ32-02C-00F-Q
- SMC VQZ2000 series 2 station Manifold Base, VV5QZ22-02C-00F-Q
- SMC VF3000 series 2 station G 1/4 Manifold Base, VV5F3-30-021-00F
