SMC EVV4Z1 series 20 station Manifold, EVV4Z1-20-061-00F-Q
- RS Stock No.:
- 362-170
- Mfr. Part No.:
- EVV4Z1-20-061-00F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$103.76
(exc. GST)
$114.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.76 |
*price indicative
- RS Stock No.:
- 362-170
- Mfr. Part No.:
- EVV4Z1-20-061-00F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 20 | |
| Manufacturer Series | EVV4Z1 | |
| Type | Manifold | |
| Model Number | EVV4Z1-20-061-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 20 | ||
Manufacturer Series EVV4Z1 | ||
Type Manifold | ||
Model Number EVV4Z1-20-061-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Base model 20 is designed to meet European standards with European threading (G/PF). It features a single base type with support B, offering flexibility in installation. The base supports a maximum number of stations ranging from 2 to 20, making it ideal for various industrial and pneumatic applications where multiple connections are needed.
VZ100 series bases
1/8 Hole size
1/8 Hole size
Related links
- SMC EVV4Z1 series 8 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 4 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 3 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 2 station Manifold Base, EVV4Z1-20-021-00F-Q
- SMC SY5000 series 10 Stations station Manifold Assembly
- SMC SS5Y7 series 5 station Manifold, SS5Y7-20-05-00F-Q
- SMC SY5000 series 8 Stations station Manifold Assembly
- SMC SYJ5000 series 20 station G 1/8 Manifold Base, SS5YJ5-20-04-00F-Q
