SMC VF5000 series 2 station G 3/8 Manifold Base, VV5F5-20-021-00F
- RS Stock No.:
- 363-054
- Mfr. Part No.:
- VV5F5-20-021-00F
- Brand:
- SMC
Subtotal (1 unit)*
$97.16
(exc. GST)
$106.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.16 |
*price indicative
- RS Stock No.:
- 363-054
- Mfr. Part No.:
- VV5F5-20-021-00F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | VF5000 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | VV5F5-20-021-00F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series VF5000 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number VV5F5-20-021-00F | ||
- COO (Country of Origin):
- JP
The SMC VF5000 series base features metric threads (Rc(PT)) and a support B base type single base.
Maximum number of stations 15
Holes 1/4, 3/8, 1/2
Common ALIM and common ECH
Holes 1/4, 3/8, 1/2
Common ALIM and common ECH
Related links
- SMC VF3000 series 2 station G 1/4 Manifold Base, VV5F3-30-021-00F
- SMC EVV4Z1 series 2 station Manifold Base, EVV4Z1-20-021-00F-Q
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-20-02-00F-Q
- SMC SYJ700 series 2 station G 1/4 Manifold Base, SS3YJ7-21-02-00F-Q
- Parker LBSP series 2 station G 1/8 Manifold Base
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-41-02-01F-Q
- SMC SYJ300 series 2 station G 1/8 Manifold Base, SS3YJ3-42-02-C4F-Q
- Festo OABM series 2 station G 1/8 Manifold Base, 8049141
