SMC VQZ3000 series 6 station Manifold Base, VV5QZ32-06C-00F-Q
- RS Stock No.:
- 363-080
- Mfr. Part No.:
- VV5QZ32-06C-00F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$206.42
(exc. GST)
$227.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.42 |
*price indicative
- RS Stock No.:
- 363-080
- Mfr. Part No.:
- VV5QZ32-06C-00F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Manufacturer Series | VQZ3000 | |
| Type | Connector | |
| Body Material | Aluminium Die Cast | |
| Model Number | VV5QZ32-06C-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Manufacturer Series VQZ3000 | ||
Type Connector | ||
Body Material Aluminium Die Cast | ||
Model Number VV5QZ32-06C-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC VV5QZ 2-SA is an in-line mounting base with an EX510 fieldbus interface for the VQZ 2-SA valve. It features DIN rail mounting for easy installation.
Valves separated from the base for easy maintenance
16 stations maximum available as standard
16 stations maximum available as standard
Related links
- SMC VQZ3000 series 4 station Manifold Base, VV5QZ32-02C-00F-Q
- SMC VQZ3000 series 2 station Manifold Base, VV5QZ32-02C-00F-Q
- SMC SY9000 series 6 station Manifold Base, SS5Y9-23-06-00F-Q
- SMC SYJ700 series 6 station G 1/4 Manifold Base, SS3YJ7-21-06-00F-Q
- SMC SY9000 series 5 station Manifold Base, SS5Y9-23-05-00F-Q
- SMC VQZ2000 series 3 station Manifold Base, VV5QZ22-03C-00F-Q
- SMC SY3000 series 9 station Manifold Base, SS5Y3-20-10-00F-Q
- SMC EVV4Z1 series 4 station Manifold Base, EVV4Z1-20-031-00F-Q
