SMC VQZ2000 series 3 station Manifold Base, VV5QZ22-03C-00F-Q
- RS Stock No.:
- 363-076
- Mfr. Part No.:
- VV5QZ22-03C-00F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$125.95
(exc. GST)
$138.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.95 |
*price indicative
- RS Stock No.:
- 363-076
- Mfr. Part No.:
- VV5QZ22-03C-00F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 3 | |
| Manufacturer Series | VQZ2000 | |
| Type | Connector | |
| Body Material | Aluminium Die Cast | |
| Model Number | VV5QZ22-03C-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 3 | ||
Manufacturer Series VQZ2000 | ||
Type Connector | ||
Body Material Aluminium Die Cast | ||
Model Number VV5QZ22-03C-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC VV5QZ2-SA is an in-line mounting base for the 1000/2000/3000 Series, equipped with the EX510 fieldbus interface for the VQZ 2-SA valve. It features DIN rail mounting for easy installation.
Valves separated from the base for easy maintenance
16 stations maximum available as standard
16 stations maximum available as standard
Related links
- SMC VQZ2000 series 2 station Manifold Base, VV5QZ22-02C-00F-Q
- SMC EVV4Z1 series 3 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC VQZ3000 series 4 station Manifold Base, VV5QZ32-02C-00F-Q
- SMC VQZ3000 series 2 station Manifold Base, VV5QZ32-02C-00F-Q
- SMC EVV4Z1 series 4 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC SY9000 series 5 station Manifold Base, SS5Y9-23-05-00F-Q
- SMC EVV4Z1 series 8 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC VQZ3000 series 6 station Manifold Base, VV5QZ32-06C-00F-Q
